Crouzet Millenium 3 Series Logic Module, 12 V dc Supply, Relay Output, 16-Input, Analogue, Digital Input
- RS Stock No.:
- 614-9965
- Mfr. Part No.:
- 88970165
- Manufacturer:
- Crouzet
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,938.89
Units | Per Unit |
1 + | MYR1,938.89 |
- RS Stock No.:
- 614-9965
- Mfr. Part No.:
- 88970165
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Crouzet Logic Module
The Crouzet Millenium 3 series logic module is the latest generation of the Millenium expandable version XD26 series with 16 digital inputs( (including 6 analogues) and 8 relay outputs of 8A current rating plus 2 relay output of 5A current rating. This DIN rail mounting type logic module has a screw termination method. It has a large memory for applications that require a larger space. The logic module has a supply voltage rating of 12VDC.
Crouzet Millenium 3:
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10-bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bar graph functionality
Choice of ladder or function block programming
Crouzet Millenium 3:
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10-bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bar graph functionality
Choice of ladder or function block programming
Features and Benefits
Operating temperature ranges between -20°C and +55°C
Green LCD with 4 lines of 18 characters and configurable backlighting
Selective parameter setting: you can choose the parameters that can be adjusted on the front pane
Allow the use of the entire library of specific functions
blocs of the software workshop
Expandable versions: open to XN network communication extensions and digital I/O or analogue extensions
Analogue inputs 0-10 VDC, Potentiometer (0-20 mA/Pt100 with converters)
Open to XN network communication extensions, digital I/O, analogue, Pt100 extensions
Operating temperature ranges between -20°C and +55°C
Battery backup
Choice of ladder or function block programming
Serial, USB port communication
Protects program
Selective configuration
Memory back-up using EEPROM
ESD protected
Expandable controller
LCD display
Modbus communication 2 x 8 words with read⁄write access
Network creation option communication between 7 millennium 3 units
Green LCD with 4 lines of 18 characters and configurable backlighting
Selective parameter setting: you can choose the parameters that can be adjusted on the front pane
Allow the use of the entire library of specific functions
blocs of the software workshop
Expandable versions: open to XN network communication extensions and digital I/O or analogue extensions
Analogue inputs 0-10 VDC, Potentiometer (0-20 mA/Pt100 with converters)
Open to XN network communication extensions, digital I/O, analogue, Pt100 extensions
Operating temperature ranges between -20°C and +55°C
Battery backup
Choice of ladder or function block programming
Serial, USB port communication
Protects program
Selective configuration
Memory back-up using EEPROM
ESD protected
Expandable controller
LCD display
Modbus communication 2 x 8 words with read⁄write access
Network creation option communication between 7 millennium 3 units
Applications
Automatic washing equipment
Agricultural machinery
Managing air conditioning
Heating systems
Agricultural machinery
Managing air conditioning
Heating systems
Certifications
CE
CSA
GL
UL approved
IP40 rated
CSA
GL
UL approved
IP40 rated
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Millenium 3 |
Number of Inputs | 16 |
Output Type | Relay |
Supply Voltage | 12 V dc |
Input Type | Analogue, Digital |
Number of Outputs | 10 |
Communication Port Type | Serial, USB |
Display Included | Yes |
Programming Language Used | FBD, Ladder Logic, SFC |
Mounting Type | DIN Rail |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Output Current | 8 |
Number of Communication Ports | 2 |