- RS Stock No.:
- 489-1484
- Mfr. Part No.:
- EASY719-DC-RCX
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 489-1484
- Mfr. Part No.:
- EASY719-DC-RCX
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Eaton Logic Modules - Easy 700 Series
The Easy 700 intelligent relays offer the user both power and simplicity. With a fixed set of functions, the Easy basic may be configured in the place of many Page control-panel devices and circuit wiring either on the front of the device or with the easy-soft drag and drop software. Can be connected as a slave to an AS-i or Profibus network using optional modules. Alternatively, they are expandable locally to 40 I/O.
Internal features include 128 lines of a control circuit, multifunction timing relay, impulse relay, counters (up/down, high speed, frequency, hours run) analogue value comparison, weekly and annual time-clock with automatic summer/winter change. External features include a choice of DC or AC supply transistors or relay outputs, high-speed counter and analogue inputs. In addition, all units with a display can show configurable messages with values from the process, for example - temperature or speed.
Features & Benefits
Please note that the device must be installed and connected by a trained electrician OR someone who is familiar with the installations of electrical equipment
This series of logic modules have been created and designed to be installed in an enclosure
Expandable using i/o modules
Network interfaces for expandable devices, include Profibus, CanOpen, DeviceNet, Ethernet
Easy to use software
Programmable using drag and drop PC software
Password security
Real-time clock
Transistor output type rating/point: 0.5A @ 24Vdc
Relay output type rating/point: 8A @ 230Vac 24Vdc
Operating temperature range: -25 to 55°C
Suitable to be installed within a control cabinet, service distribution board or within an enclosure
This series of logic modules have been created and designed to be installed in an enclosure
Expandable using i/o modules
Network interfaces for expandable devices, include Profibus, CanOpen, DeviceNet, Ethernet
Easy to use software
Programmable using drag and drop PC software
Password security
Real-time clock
Transistor output type rating/point: 0.5A @ 24Vdc
Relay output type rating/point: 8A @ 230Vac 24Vdc
Operating temperature range: -25 to 55°C
Suitable to be installed within a control cabinet, service distribution board or within an enclosure
Note
(Figures in brackets in Onboard I/O and Outputs columns are for Transistor output types)
Specifications
Attribute | Value |
---|---|
Manufacturer Series | EASY |
Number of Inputs | 12 |
Output Type | Relay |
For Use With | Easy 700 |
Supply Voltage | 24 V dc |
Input Type | Analogue, Digital |
Number of Outputs | 6 |
Network Type | EasyNet |
Width | 107.5mm |
Length | 110mm |
Mounting Type | DIN Rail |
Minimum Operating Temperature | -25°C |
Display Included | No |
Dimensions | 110 x 107.5 x 58 mm |
Depth | 58mm |
Output Current | 8 A |
Maximum Operating Temperature | +55°C |