Analog Devices ADG3245BRUZ, Logic Level Translator, CMOS, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Level Translators, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Logic Family LVCMOS, LVTTL
Logic Function Translator
Translation CMOS
Maximum High Level Output Current -25mA
Maximum Low Level Output Current 25mA
Maximum Propagation Delay Time @ Maximum CL 225ps
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.6 x 4.5 x 1.05mm
Height 1.05mm
Length 6.6mm
Maximum Operating Supply Voltage 4.6 V
Propagation Delay Test Condition 10pF
Width 4.5mm
Minimum Operating Supply Voltage -0.5 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Discontinued product