- RS Stock No.:
- 816-8817
- Mfr. Part No.:
- 74LVC2G08DP,125
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 816-8817
- Mfr. Part No.:
- 74LVC2G08DP,125
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | AND |
Mounting Type | Surface Mount |
Number of Elements | 2 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | TSSOP |
Pin Count | 8 |
Logic Family | LVC |
Input Type | TTL |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -32mA |
Maximum Propagation Delay Time @ Maximum CL | 6.7 ns @ 50 pF |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Low Level Output Current | 32mA |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Length | 3.1mm |
Width | 3.1mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 50pF |
Output Type | Single Ended |