- RS Stock No.:
- 770-5355
- Mfr. Part No.:
- 74LVC1G17FZ4-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 770-5355
- Mfr. Part No.:
- 74LVC1G17FZ4-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74LVC1G Family, Diodes Inc
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Non-Inverting |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Package Type | DFN |
Pin Count | 6 |
Logic Family | LVC |
Input Type | Schmitt Trigger |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -32mA |
Maximum Propagation Delay Time @ Maximum CL | 14 ns @ 1.8 V |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Low Level Output Current | 32mA |
Height | 0.35mm |
Length | 1.45mm |
Propagation Delay Test Condition | 50pF |
Width | 1.05mm |
Output Type | Push-Pull |
Maximum Operating Temperature | +125 °C |
Dimensions | 1.45 x 1.05 x 0.35mm |
Minimum Operating Temperature | -40 °C |