DiodesZetex 74AHC1G04W5-7 Inverter Inverter, 5-Pin SOT-25
- RS Stock No.:
- 146-0590
- Mfr. Part No.:
- 74AHC1G04W5-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
View all Logic Gates
Discontinued product
- RS Stock No.:
- 146-0590
- Mfr. Part No.:
- 74AHC1G04W5-7
- Manufacturer:
- DiodesZetex
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74AHC1G Family, Diodes Inc
Specifications
Attribute | Value |
Logic Function | Inverter |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Package Type | SOT-25 |
Pin Count | 5 |
Logic Family | AHC |
Input Type | CMOS |
Maximum Operating Supply Voltage | 5.5 V |
Maximum High Level Output Current | -8mA |
Maximum Propagation Delay Time @ Maximum CL | 9.5 ns @ 50 pF |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 8mA |
Length | 3.1mm |
Propagation Delay Test Condition | 50pF |
Output Type | Push-Pull |
Maximum Operating Temperature | +125 °C |
Dimensions | 3.1 x 1.7 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Height | 1.3mm |
Width | 1.7mm |
Discontinued product