- RS Stock No.:
- 145-3673
- Mfr. Part No.:
- MC74HC1G32DFT2G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-3673
- Mfr. Part No.:
- MC74HC1G32DFT2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74HC1G Family, ON Semiconductor
Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Function | OR |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Number of Inputs per Gate | 2 |
Schmitt Trigger Input | No |
Package Type | SC-70 |
Pin Count | 5 |
Logic Family | HC |
Input Type | CMOS |
Maximum Operating Supply Voltage | 6 V |
Maximum High Level Output Current | -2.6mA |
Maximum Propagation Delay Time @ Maximum CL | 155ns |
Minimum Operating Supply Voltage | 2 V |
Maximum Low Level Output Current | 2.6mA |
Height | 1mm |
Width | 1.35mm |
Minimum Operating Temperature | -55 °C |
Dimensions | 2.2 x 1.35 x 1mm |
Propagation Delay Test Condition | 50pF |
Output Type | CMOS |
Maximum Operating Temperature | +125 °C |
Length | 2.2mm |