AD8313ARMZ Analog Devices, Log Amplifier, 3 V, 5 V Rail to Rail Output Rail to Rail, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RF Logarithmic Detectors, Analog Devices

RF & Microwave, Analog Devices

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Maximum Input Resistance 0.001MΩ
Rail to Rail Rail to Rail Output
Output Type Rail to Rail
Mounting Type Surface Mount
Package Type MSOP
Pin Count 8
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Length 3mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3mm
600 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 86.341
units
Per unit
Per Tube*
50 - 50
MYR86.341
MYR4,317.05
100 +
MYR80.594
MYR4,029.70
*price indicative