AD8307ANZ Analog Devices, Log Amplifier, 3 V, 5 V Rail to Rail Output Rail to Rail, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RF Logarithmic Detectors, Analog Devices

RF & Microwave, Analog Devices

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V, 5 V
Maximum Input Offset Voltage 0.5mV
Maximum Input Resistance 0.001MΩ
Rail to Rail Rail to Rail Output
Output Type Rail to Rail
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Length 9.27mm
Maximum Operating Temperature +85 °C
Width 7.24mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 03/11/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 50)
MYR 44.17
units
Per unit
Per Tube*
50 - 50
MYR44.17
MYR2,208.50
100 +
MYR41.225
MYR2,061.25
*price indicative