MAX2015EUA+ Maxim, Log Amplifier, 2.7 → 5.25 V Single Ended, 8-Pin μMAX

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Logarithmic Amplifiers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.25 V
Maximum Input Resistance 0.02MΩ
Output Type Single Ended
Mounting Type Surface Mount
Package Type μMAX
Pin Count 8
Dimensions 3.05 x 3.05 x 0.95mm
Height 0.95mm
Length 3.05mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.05mm
8 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 54.23
units
Per unit
1 - 9
MYR54.23
10 - 49
MYR52.61
50 - 99
MYR51.54
100 - 249
MYR50.21
250 +
MYR48.93
Packaging Options: