RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

AD8307ANZ Analog Devices, Log Amplifier, 3 V, 5 V Rail to Rail Output Rail to Rail, 8-Pin PDIP


38 In stock for delivery within 4 working days
Add to Basket

Price Each

MYR52.05

units

Added

Packaging Options:
RS Stock No.:
709-5389
Mfr. Part No.:
AD8307ANZ
Manufacturer:
Analog Devices
unitsPer unit
1 - 9MYR52.05
10 - 49MYR49.45
50 - 99MYR46.98
100 - 249MYR44.63
250 +MYR42.40

RF Logarithmic Detectors, Analog Devices


AttributeValue
Power Supply TypeSingle
Typical Single Supply Voltage3 V, 5 V
Maximum Input Offset Voltage0.5mV
Maximum Input Resistance0.001MΩ
Rail to RailRail to Rail Output
Output TypeRail to Rail
Mounting TypeThrough Hole
Package TypePDIP
Pin Count8
Dimensions9.27 x 7.24 x 3.43mm
Height3.43mm
Length9.27mm
Maximum Operating Temperature+85 °C
Minimum Operating Temperature-40 °C
Width7.24mm