Logarithmic Amplifiers 100Db Dyn Range

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Single Supply Capability Reduces System Power Supply Requirements
+2.7V to +11V Single-Supply Operation
Also Supports ±2.7V to ±5.5V Dual-Supply Operation if Required
Wide Dynamic Range Supports Most Photodiode Current Measurement Applications
5 Decades of Dynamic Range (10nA to 1mA)
Monotonic Over a 1nA to 1mA Range
Adjustable Output Scale Factor
0.25V/Decade Internally Trimmed Output Scale Factor
Adjustable Output Offset Voltage
Internal 10nA to 10μA Reference Current Source
0.5V Input Common-Mode Voltage
Small Package and Few External Components Saves Space and Simplifies Design-In
16-Pin TQFN Package (4mm x 4mm x0.8mm)
Applications
Analog Signal Processing
Medical Instrumentation
Photodiode Current Monitoring
Portable Instrumentatio

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 2.7 → 11 V
Typical Dual Supply Voltage ±2.7 to ±5.5V
Maximum Input Offset Voltage 5mV
Mounting Type Surface Mount
Package Type TQFN
Pin Count 16
Dimensions 4.1 x 4.1 x 0.75mm
Height 0.75mm
Length 4.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4.1mm
300 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 75)
MYR 24.937
units
Per unit
Per Tube*
75 +
MYR24.937
MYR1,870.275
*price indicative
Related Products
The TSOP312.., TSOP314..series are miniaturized IR receiver modules ...
Description:
The TSOP312.., TSOP314..series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.The demodulated output signal can be directly connected to a ...
The TSOP22.., TSOP48.., TSOP24.. and TSOP44.. series are ...
Description:
The TSOP22.., TSOP48.., TSOP24.. and TSOP44.. series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IRfilter.The demodulated output signal can be directly ...
The TSOP22.., TSOP48.., TSOP24.. and TSOP44.. series are ...
Description:
The TSOP22.., TSOP48.., TSOP24.. and TSOP44.. series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IRfilter.The demodulated output signal can be directly ...
Integrated within the transceiver module are a photo ...
Description:
Integrated within the transceiver module are a photo PIN diode, an infrared emitter (IRED), and a low-power control IC to provide a total front-end solution in a single package. supports IrDA speeds up to 115.2 kbit/s (SIR)Operates from 2.4 to ...