- RS Stock No.:
- 160-9966
- Mfr. Part No.:
- AD8318ACPZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-9966
- Mfr. Part No.:
- AD8318ACPZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
RF Logarithmic Detectors, Analog Devices
RF & Microwave, Analog Devices
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Maximum Input Resistance | 0.001MΩ |
Mounting Type | Surface Mount |
Package Type | LFCSP VQ |
Pin Count | 16 |
Dimensions | 4 x 4 x 0.83mm |
Height | 0.83mm |
Length | 4mm |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |