AD606JNZ Analog Devices, Log Amplifier, 5 V Differential, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RF Logarithmic Detectors, Analog Devices

RF & Microwave, Analog Devices

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Maximum Input Resistance 0.003MΩ
Output Type Differential
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 20.07 x 6.35 x 3.3mm
Height 3.3mm
Length 20.07mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 6.35mm
25 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 25)
MYR 454.618
units
Per unit
Per Tube*
25 +
MYR454.618
MYR11,365.45
*price indicative