- RS Stock No.:
- 187-3272
- Mfr. Part No.:
- 7MH5108-5PD00
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR4,901.52
Units | Per Unit |
1 + | MYR4,901.52 |
- RS Stock No.:
- 187-3272
- Mfr. Part No.:
- 7MH5108-5PD00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Siemens Siwarex Load Cells
The Siemens Siwarex range of load cells offer a wide selection of different designs suitable for nearly all applications in industrial weighing. The load cells cover a large range of nominal loads, with additional mounting units and accessories available to offer optimum alignment and protection to ensure accuracy. As a standard, most load cells have a C3 accuracy class.
Compression Load Cell
The Siemens compression load cell is suitable for a variety of uses, particularly for use in small and medium sized containers or truck scales. The load cell benefits from quick and simple installation with SIWAREX mounting devices.
Features and Benefits
Compact load cell.
Suitable for implementation in container, hopper and vehicle scales.
The measurement element of the load cell is a stainless steel solid cylinder to which four strain gauges are applied, offering a protection rating of IP68.
This range of bending beam load cells offer rated loads ranging from 500kg to 500t.
Suitable for implementation in container, hopper and vehicle scales.
The measurement element of the load cell is a stainless steel solid cylinder to which four strain gauges are applied, offering a protection rating of IP68.
This range of bending beam load cells offer rated loads ranging from 500kg to 500t.
Siwarex WL 270 Load Cell CP-S SA 50t C3 - Rated Load 50t - Accuracy class C3 - 15m Cable length, 4 Conductor - Material Stainless steel
Specifications
Attribute | Value |
---|---|
Force Measured | Compression |
Force/ Load Measurement Range | 50 t |
Series | SIWAREX WL |
IP Rating | IP68 |
Housing Material | Stainless Steel |
Depth | 27mm |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +65°C |
Accuracy | ±0.02% |
Dimensions | Ø 89 x 27 mm |
Force Measurement Range | 50 t |