Reg,3Terminal,Vo=6.0V,Iout=1.5A,TO-220F

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

NJM78xx, 1.5A Voltage Regulators, New Japan Radio

The NJM78xx Series, positive linear voltage regulator by New Japan Radio is a fixed voltage regulator. The 3-Terminal NJM78 range of voltage regulators requires no external components unless you want to adjust the voltage and current outputs. They incorporate internal thermal overload protection and current limiting plus safe area compensation. The NJR regulator IC produces an output current of 1.5A and is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation.

Output Current: 1.5A
Fixed Voltage range 5 V up to 20 V
Internal Short Circuit Current Limit/ Internal Thermal Overload Protection
Good Ripple Rejection
TO252 Package
Bipolar Technology

Linear Voltage Regulators, New Japan Radio

150 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 25)
MYR 3.172
units
Per unit
Per Tube*
25 +
MYR3.172
MYR79.30
*price indicative