New Japan Radio NJM78M09FA Voltage Regulator, 500mA, 9 V 3-Pin, TO-220F

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

NJM78Mxx, 500mA Voltage Regulators, New Japan Radio

Positive Voltage Regulators

Linear Voltage Regulators, New Japan Radio

Specifications
Attribute Value
Output Voltage 9 V
Maximum Output Current 500mA
Package Type TO-220F
Output Type Fixed
Mounting Type Through Hole
Maximum Input Voltage 35 V
Pin Count 3
Power Rating 1W
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Outputs 1
Polarity Positive
Width 4.7mm
Height 9.5mm
Quiescent Current 4.1mA
Dimensions 10 x 4.7 x 9.5mm
Length 10mm
Line Regulation 60 mV
Load Regulation 90 mV
160 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 20)
MYR 3.175
units
Per unit
Per Tube*
20 +
MYR3.175
MYR63.50
*price indicative