- RS Stock No.:
- 177-0467
- Mfr. Part No.:
- MIC5283-5.0YME
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0467
- Mfr. Part No.:
- MIC5283-5.0YME
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MIC5283 high-performance linear regulator offers a very-wide input operating voltage range, up to 120V DC, and supplies an output current of up to 150mA. Ideal for high input voltage applications such as industrial and telecom, the MIC5283 offers ±3% initial accuracy, extremely high-power supply rejection ratio (75dB at 10kHz) and an ultra-low quiescent current of 8μA.
Wide input voltage range: 6V to 120V DC
Ultra-low quiescent current: 8μA
150mA guaranteed output current
Adjustable output from 1.22V to 5.5V
Stable with ceramic output capacitors
Ultra-high PSRR (75dB at 10kHz)
Wide input voltage range: 6V to 120V DC
Ultra-low quiescent current: 8μA
150mA guaranteed output current
Adjustable output from 1.22V to 5.5V
Stable with ceramic output capacitors
Ultra-high PSRR (75dB at 10kHz)
Ultra-high line rejection (load dump)
High output accuracy:
±3% initial accuracy
Thermal shutdown and current limit protection
Thermally efficient 8-pin ePad SOIC packages
Ultra-low quiescent current: 8μA
150mA guaranteed output current
Adjustable output from 1.22V to 5.5V
Stable with ceramic output capacitors
Ultra-high PSRR (75dB at 10kHz)
Wide input voltage range: 6V to 120V DC
Ultra-low quiescent current: 8μA
150mA guaranteed output current
Adjustable output from 1.22V to 5.5V
Stable with ceramic output capacitors
Ultra-high PSRR (75dB at 10kHz)
Ultra-high line rejection (load dump)
High output accuracy:
±3% initial accuracy
Thermal shutdown and current limit protection
Thermally efficient 8-pin ePad SOIC packages
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | ±0.5 %/V |
Accuracy | ±5% |
Polarity | Positive |
Mounting Type | Surface Mount |
Quiescent Current | 8µA |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 4.93 x 3.94 x 1.48mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 120 V |
Minimum Operating Temperature | -40 °C |
Height | 1.48mm |
Width | 3.94mm |
Length | 4.93mm |