- RS Stock No.:
- 170-8892
- Mfr. Part No.:
- ZXTR2012Z-7
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 170-8892
- Mfr. Part No.:
- ZXTR2012Z-7
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 8.2V/12V/13.2V/15V Output, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 47mA |
Number of Outputs | 1 |
Output Voltage | 13.2 V |
Line Regulation | 750 mV |
Load Regulation | -750 mV |
Accuracy | ±10% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 900µA |
Package Type | SOT-89 |
Pin Count | 3 |
Power Rating | 1.7W |
Output Type | Fixed |
Dimensions | 4.6 x 2.6 x 1.6mm |
Height | 1.6mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 100 V |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 15 V |
Length | 4.6mm |
Width | 2.6mm |