- RS Stock No.:
- 332-2325
- Mfr. Part No.:
- PY-1-C-025 0000X000X00
- Manufacturer:
- Gefran
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,449.85
Units | Per Unit |
1 - 9 | MYR1,449.85 |
10 - 49 | MYR1,419.39 |
50 + | MYR1,376.81 |
- RS Stock No.:
- 332-2325
- Mfr. Part No.:
- PY-1-C-025 0000X000X00
- Manufacturer:
- Gefran
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
PY1 series slide movement sensors
Self-adjusting ball joint mechanical drive, M4 thread.
No variation of electrical output signal outside theoretical electrical stroke.
5-pin connector outputs.
No variation of electrical output signal outside theoretical electrical stroke.
5-pin connector outputs.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 25mm |
Supply Voltage | 25 V |
IP Rating | IP40 |
Overall Height | 41mm |
Overall Width | 25mm |
Overall Depth | 45mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |