- RS Stock No.:
- 332-2274
- Mfr. Part No.:
- PC-M-0300 0000X000X00
- Manufacturer:
- Gefran
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,291.34
Units | Per Unit |
1 - 9 | MYR2,291.34 |
10 - 49 | MYR2,243.24 |
50 + | MYR2,175.94 |
- RS Stock No.:
- 332-2274
- Mfr. Part No.:
- PC-M-0300 0000X000X00
- Manufacturer:
- Gefran
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
PC series slide movement sensors
Self-aligning linear position sensors with cylindrical housing.
Two spherical ball joints ensure mounting and mechanical drive.
Angular movement up to ±30 ° maximum.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs type DIN 43650 - ISO 4400 4pins.
Two spherical ball joints ensure mounting and mechanical drive.
Angular movement up to ±30 ° maximum.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs type DIN 43650 - ISO 4400 4pins.
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 300mm |
Supply Voltage | 60 V |
IP Rating | IP65 |
Overall Width | 792mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |