- RS Stock No.:
- 135-0313
- Mfr. Part No.:
- BTL6-U110-M0500-PF-S4
- Manufacturer:
- BALLUFF
Temporarily out of stock - back order for despatch 27/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR3,844.70
Units | Per Unit |
1 + | MYR3,844.70 |
- RS Stock No.:
- 135-0313
- Mfr. Part No.:
- BTL6-U110-M0500-PF-S4
- Manufacturer:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Balluff Micropulse Transducers
Balluff Micropulse magnetostrictive linear position transducers deliver highly accurate and reliable position control signals. Balluffs non-contact magnetostrictive technology means performance does not reduce over time and have proven reliable in demanding industrial position monitoring and measurement applications.
High resolution, repeatability, and linearity
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary
Resistant to shock, vibration and electrical interference
Wide variety of housing styles and electrical interfaces
Stroke lengths from 1" → 300
Absolute output signals, even after power interruption; no re-homing necessary
Position feedback for closed-loop control of hydraulic cylinders
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required
Windpower, steel mills, sawmill equipment, motion simulators, mobile (offroad) equipment
Monitoring of linear movements on plastics and rubber manufacturing machinery
Position monitoring and control on packaging and automated assembly machinery
Precision fill-level and dosing
Anywhere highly precise, absolute linear position feedback is required
Specifications
Attribute | Value |
---|---|
Encoder Technology | Transducer |
Stroke | 500mm |
Supply Voltage | 18 → 30 V dc |
IP Rating | IP54, IP67 |
Interface | IO-Link |
Overall Height | 26.3mm |
Overall Width | 692mm |
Overall Depth | 68mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Current Rating | Maximum of 150 mA |