- RS Stock No.:
- 176-419
- Mfr. Part No.:
- PC-67-0050 0000X000X00
- Manufacturer:
- Gefran
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR2,252.53
Units | Per Unit |
1 - 9 | MYR2,252.53 |
10 - 49 | MYR2,205.22 |
50 + | MYR2,139.07 |
- RS Stock No.:
- 176-419
- Mfr. Part No.:
- PC-67-0050 0000X000X00
- Manufacturer:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
PC67 - linear transducer
Potentiometric technology
Robust housing and high protection rating IP67
For applications in mobile hydraulics and commercial vehicles
Mechanical attachment with 2 ball joints
Robust housing and high protection rating IP67
For applications in mobile hydraulics and commercial vehicles
Mechanical attachment with 2 ball joints
Specifications
Attribute | Value |
---|---|
Encoder Technology | Linear Measuring |
Stroke | 50mm |
Supply Voltage | 60 V |
IP Rating | IP67 |
Overall Width | 304mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |