HepcoMotion Carriage Plate CP-265-110-X

  • RS Stock No. 179-358
  • Mfr. Part No. CP-265-110-X
  • Manufacturer HepcoMotion
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Carriage Plates

Extruded aluminium alloy with machined top and bottom faces
Accepts T-nuts for easy attachment of components. Alternatively, fixing holes may be drilled at any suitable position. Supplied with instruction leaflet

//media.rs-online.com/t_line/L179291-01.gif
//media.rs-online.com/t_line/L179308-01.gif
//media.rs-online.com/t_line/LD179358-01.gif
//media.rs-online.com/t_line/LE179358-11.gif
//media.rs-online.com/t_line/LF179358-10.gif
//media.rs-online.com/t_line/LI179358-01.gif

Slide System - Hepco

Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).

Specifications
Attribute Value
Length 415mm
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 246.07
units
Per unit
1 - 5
MYR246.07
6 - 11
MYR239.53
12 +
MYR232.36
Related Products
The blank header plates offer more design flexibility ...
Description:
The blank header plates offer more design flexibility for applications where custom connector interfaces are required. Snap-in header simplifies module assemblyOptions include ferrite filtering and intergrated heat sinkResistant to most fluids used in industrial applicationsEnclosure and Headers manufactured from ...
Modular solenoid valves and accessories that have been ...
Description:
Modular solenoid valves and accessories that have been designed for manifold assembly, and DIN rail mounting.The valves act as a functional interface between electrical/electronic control systems and pneumatic drives.Main Features:. For blanking off a sub-base that is not in use ...
These valves can be used singly or with ...
Description:
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
VQ valves are ideal for applications requiring high ...
Description:
VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour. Fluid: ...