Osram 120 W R7s 2300 lm Linear Halogen Lamp, 230 V, 114.2 mm x 12mm, 150W equiv.

  • RS Stock No. 765-4597
  • Mfr. Part No. 24064696E
  • Manufacturer Osram
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Haloline Eco Double ended halogen Lamps

This double ended Halogen lamp has a brilliant ECO accent lighting, it is dimmable and it is a direct replacement for standard tubular halogen lamps, but with lower thermal output and CO2 emission. It doesn’t require a transformer and it can be thrown away with normal household waste, as it contains no mercury.

2,000 hours Average life
Dimmable
Color rendering index Ra: 100
Base: R7s

Specifications
Attribute Value
Wattage 120 W
Voltage Rating 230 V ac, 240 V ac
Lamp Base R7s
Colour Temperature 2900K
Length 114.2 mm
Diameter 12mm
Incandescent Equivalent Wattage 150W
Luminosity 2250 lm
Life Hours 2000h
Series HALOLINE PRO
EU Energy Efficiency Rating D
94 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 38.03
units
Per unit
1 +
MYR38.03
Related Products
This mini-candle shape Halogen lamp is 100% dimmable, ...
Description:
This mini-candle shape Halogen lamp is 100% dimmable, making it perfect for General illumination, dining table lighting, entrance lighting, for Restaurants, hotels and similar applications.This halogen candle is a direct replacement for incandescent lamps, giving the same quality of light ...
Quartz halogen lamps with integral reflector, which serves ...
Description:
Quartz halogen lamps with integral reflector, which serves as an efficient mirror condenser system. The dichroic coating on glass reflector radiates about 75 of the generated heat backwards, keeping temperatures within safe limits. The halogen burner is precisely aligned using ...
Long life energy saving low voltage dichroic reflector ...
Description:
Long life energy saving low voltage dichroic reflector lamps. Up to 65% energy saving due to the infrared reflective internal lamp coating51mm diameter with cover glassFully dimmableApproved for use in open luminaires to IEC 60598-1Ideal for reducing display lighting running ...
A direct retrofit for halogen capsulesIRC technology, an ...
Description:
A direct retrofit for halogen capsulesIRC technology, an infrared reflective coating reflects heat back onto the filament, giving a 30% energy savingCan be used in open luminairesGold plated pins for improved contact and corrosion resistance.