- RS Stock No.:
- 203-9799
- Mfr. Part No.:
- ELGS-BS-KF-45-600-10P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR10,185.49
Units | Per Unit |
1 + | MYR10,185.49 |
- RS Stock No.:
- 203-9799
- Mfr. Part No.:
- ELGS-BS-KF-45-600-10P-ST-M-H1-PLK-AA
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo's Ball Screw Spindle Axis Unit - ELGS-BS-KF-45-600-10P-ST-M-H1-PLK-AA
Forming part of Festo's ELGS-BS range of products is this ELGS-BS-KF-45-600-10P-ST-M-H1-PLK-AA spindle axis unit, the axis features optimal smooth-running characteristics which make it the ideal unit for the simplest of tasks. This unit also forms part of Festo's simplified motion series which boasts a huge range of capabilities, enabling a complete solution for simple movements between two mechanical end positions. The axis is super easy to configure and can be put to work and be operational without the need for any software - further simplifying its use.
• Offers users a complete solution that consists of an integrated actuator, motor and servo drive
• Features a powerful ball screw drive
• Perfect for XY movements, for example in assembly plants or when handling small parts as well as for test and inspection systems
• The internal guide contributes to the protection against external influences
• Super easy to clean and less prone to soiling with the clean book design
• Integrated end position sensing
• It has two control options that are integrated as standard, these are digital I/O and IO-Link
• Easy commissioning according to the plug and work principle: all parameters are manually adjustable directly on the actuator without any software or special expertise required
• Product of the Simplified Motion Series and does not need any external servo drive or any control cabinet for the installation
• Contains a piston rod and integrated stepper motor to produce linear mechanical actuation
• Size 45 with a 600 mm working stroke
• Can be mounted in any position
• 10 mm spindle pitch
• Features a powerful ball screw drive
• Perfect for XY movements, for example in assembly plants or when handling small parts as well as for test and inspection systems
• The internal guide contributes to the protection against external influences
• Super easy to clean and less prone to soiling with the clean book design
• Integrated end position sensing
• It has two control options that are integrated as standard, these are digital I/O and IO-Link
• Easy commissioning according to the plug and work principle: all parameters are manually adjustable directly on the actuator without any software or special expertise required
• Product of the Simplified Motion Series and does not need any external servo drive or any control cabinet for the installation
• Contains a piston rod and integrated stepper motor to produce linear mechanical actuation
• Size 45 with a 600 mm working stroke
• Can be mounted in any position
• 10 mm spindle pitch
Features & Benefits of the Simplified Motion Series
The simplified motion series combines simplicity of pneumatics with the advantages of electrical automation tasks. The simplified motion series hosts a range of integrated drives which form the perfect solution for those seeking an electric alternative to simple movement and positioning tasks to that of traditional electric drive systems that are usually complex and over-complicated.
• Includes IO-Link and digital I/O (DIO), removing the need for software in your operation. This design is simply based on "plug and work"
• The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
• Each drive has been designed for simple movement between two end positions
• Provides users with a complete solution with an integrated actuator, motor and servo driver
• Designed for swivel tasks, also applications that involve high loads
• Has a hollow shaft for the integrated duct for cables and hoses
• Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
• Integrated end positioning sensing
• Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
• The plug and work principle provides easy commissioning, all parameters are manually adjustable directly on the actuator - no software required
• Each drive has been designed for simple movement between two end positions
• Provides users with a complete solution with an integrated actuator, motor and servo driver
• Designed for swivel tasks, also applications that involve high loads
• Has a hollow shaft for the integrated duct for cables and hoses
• Standardised mounting interface which is for the direct connection to the electric mini slides EGSL, EGSC and EGSS
• Integrated end positioning sensing
• Products of the Simplified Motion Series: does not need any external servo drive or any control cabinet for the installation
Say yes to the Festo Simplified Motion Series
• Integrated - The integrated electronics in the drive are the core of the Simplified Motion Series
• Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
• Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
• Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
• Simple - For commissioning, simply set all relevant parameters directly on the drive (Speed and force, reference end position and cushioning, manual operation)
• Standardised - Electrical connection via M12 plug design (Power 4 pin: power supply for the motor, Logic 8 pin control signal, sensor signal and power for the integrated electronics)
• Connected - Use of extended functions possible via IO-Link (Motion parameters can be set remotely, copy and backup function for transferring parameters and read function for extended process parameters)
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 600mm |
Maximum Load | 100N |
Input Voltage | 24V dc |
Series | ELGS |
Maximum Speed No Load | 250mm/s |
Maximum Force Lifting | 300N |
Duty Cycle | 100% |
IP Rating | IP40 |
Weight | 3,154g |