Festo Electric Linear Actuator EGSC-BS Series, 50mm stroke

  • RS Stock No. 181-6715
  • Mfr. Part No. EGSC-BS-KF-45-50-10P
  • Manufacturer Festo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Mini slides EGSC commonly used as a Z-axis in multi-axis systems

Compact, light-weight design
Cost effective actuators
All 3 easily mount together to create 2-axis and 3-axis systems
Breathing ports to apply overpressure to keep dirt out or apply
vacuum to keep particulates in
Toothed belt for dynamic applications
Ball screw for precision applications

Specifications
Attribute Value
Maximum Acceleration 15m/s²
Maximum Speed 0.6m/s
Maximum Stroke Length 50mm
Actuation Type Spindle
No Load Torque 0.026 nm
Series EGSC-BS
Temporarily out of stock - back order for despatch 25/11/2020, delivery within 4 working days from despatch date
Price Each
MYR 3,463.99
units
Per unit
1 - 4
MYR3,463.99
5 +
MYR3,367.01
Related Products
DryLin ZLW belt drive units are designed for ...
Description:
DryLin ZLW belt drive units are designed for the fast positioning of small loads. Manufactured from hard anodised aluminium and self lubricating polymers, the unit is light weight, corrosion free, compact and robust. Dry runningRobust and sturdyMaximum load 200NMaximum radial ...
Festo EPCO series electric linear actuators contain a ...
Description:
Festo EPCO series electric linear actuators contain a piston rod and integrated stepper motor to produce linear mechanical actuation. The EPCO electric cylinders feature a rotating ball screw that converts the rotary movement of the motor into a linear movement, ...
Our RS Pro electric linear actuator range includes ...
Description:
Our RS Pro electric linear actuator range includes a variety of quiet yet powerful devices to accommodate a number of applications that require precise movement in a linear motion. They are ideal for applications where installation space is limited, such ...
The SKF linear actuator is a compact designed ...
Description:
The SKF linear actuator is a compact designed electric actuator from the MAX10 series. It has a control unit operating switch and accessories. This actuator has a 120W motor powered with synchronous motor technology. The speed of the motor is ...