- RS Stock No.:
- 125-9876
- Mfr. Part No.:
- EPCO-40-200-12.7P-ST-E
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 125-9876
- Mfr. Part No.:
- EPCO-40-200-12.7P-ST-E
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Miniature Electric Linear Actuator, 24V DC Input Voltage, 200mm Stroke - EPCO-40-200-12.7P-ST-E
Need a compact actuator that can move objects back and forth with a high degree of accuracy? This miniature linear actuator from Festo uses a piston rod and integrated stepper motor to produce reliable mechanical actuation. A ball screw converts the motor's rotary motion into linear movement, moving the piston rod with precision. The recirculating ball spindle lowers the friction between the nut and screw to maximise efficiency of operation.
• 24V input voltage reduces the current, meaning you can use smaller-diameter wire, making it particularly suitable for long wiring runs
• IP40 (ingress protection) rated, meaning it's protected against damage from objects over 1mm in diameter
• Can be mounted horizontally or vertically to suit the needs of your system
• IP40 (ingress protection) rated, meaning it's protected against damage from objects over 1mm in diameter
• Can be mounted horizontally or vertically to suit the needs of your system
Applications
• Machine tools
• Factory automation
• Industrial machinery
• Factory automation
• Industrial machinery
How do I programme this linear actuator?
This actuator is fitted with two connectors. One of these operates motor control, while the other handles the encoder signal. Both connectors can be connected to the Festo CMMO-ST (125-9895) controller, with web-browser-based configuration to enable quick and easy setup.
Festo Electrical Actuators
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 200mm |
Maximum Load | 20 kg, 40kg |
Input Voltage | 24V dc |
Series | EPCO |
Maximum Speed No Load | 460mm/s |
Motor Technology | Stepper Motor |