- RS Stock No.:
- 125-9862
- Mfr. Part No.:
- EPCO-25-300-3P-ST-E
- Manufacturer:
- Festo
Discontinued product
- RS Stock No.:
- 125-9862
- Mfr. Part No.:
- EPCO-25-300-3P-ST-E
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Miniature Electric Linear Actuator, 24V DC Input Voltage, 300mm Stroke - EPCO-25-300-3P-ST-E
Looking for an actuator that provides precise control and positioning? This miniature electric actuator from Festo is on hand to accurately position loads of up to 30kg. It has two connectors, one for operating motor control and the other for encoder signals, which can be connected to the Festo CMMO-ST controller (125-9895) for quick and easy web setup. The recirculating ball spindle lowers the friction between the nut and screw to increase efficiency.
• Modern alternative to pneumatic actuators for system efficiency
• IP40 (ingress protection) rating means it's protected against objects over 1mm in diameter
• IP40 (ingress protection) rating means it's protected against objects over 1mm in diameter
Applications
• Machine tools
• Manufacturing industries
• Industrial machinery
• Manufacturing industries
• Industrial machinery
How does an electric linear actuator work?
An electrical linear actuator uses a piston rod and integrated stepper motor to produce the mechanical actuation. A ball screw converts the rotary motion of the motor into linear movement, moving the piston rod precisely backwards and forwards.
Why would I choose an electric linear actuator over a pneumatic actuator?
Electric actuators combine precise control and positioning with a low operating cost. They're an ideal choice for use at moderate scale in projects where precision is essential.
Festo Electrical Actuators
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 300mm |
Maximum Load | 30 kg, 60kg |
Input Voltage | 24V dc |
Series | EPCO |
Maximum Speed No Load | 150mm/s |
Motor Technology | Stepper Motor |