Analog Devices ADM232AANZ, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-232 Line Drivers and Receivers, Analog Devices

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type PDIP
Mounting Type Through Hole
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 200kbps
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Power Supply Type Single
Number of Drivers per Line 1
Number of Receivers per Line 1
Dimensions 20.07 x 6.35 x 3.3mm
Length 20.07mm
Height 3.3mm
Width 6.35mm
75 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 25)
MYR 10.59
units
Per unit
Per Tube*
25 - 25
MYR10.59
MYR264.75
50 - 75
MYR9.116
MYR227.90
100 - 225
MYR8.627
MYR215.675
250 - 475
MYR7.921
MYR198.025
500 +
MYR7.785
MYR194.625
*price indicative