Texas Instruments SN65LBC170DB, Multichannel Line Transceiver, RS-422, RS-485 3-TX 3-RX 3-TRX, 5 V, 16-Pin SSOP
- RS Stock No.:
- 825-3407
- Mfr. Part No.:
- SN65LBC170DB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3407
- Mfr. Part No.:
- SN65LBC170DB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 3 |
Package Type | SSOP |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 6.5 x 5.6 x 1.95mm |
Height | 1.95mm |
Width | 5.6mm |
Length | 6.5mm |