- RS Stock No.:
- 802-3644
- Mfr. Part No.:
- ADV7623BSTZ-P
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 802-3644
- Mfr. Part No.:
- ADV7623BSTZ-P
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
HDMI & DVI Interface, Analog Devices
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | ST-144 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Pin Count | 144 |
Dimensions | 20.2 x 20.2 x 1.45mm |