Linear Technology LTC2870IUFD#PBF, Line Transceiver, RS-232, RS-422, RS-485 2-TX 2-RX 2-TRX, 3.3 V, 28-Pin QFN

  • RS Stock No. 786-9907
  • Mfr. Part No. LTC2870IUFD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232/RS-485/RS-422 Transceivers, Linear Technology

Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard.

· Software selectable protocol
· Cable termination
· Data terminal equipment (DTE) or data communications equipment (DCE) configuration

Multiprotocol Transceivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type QFN
Mounting Type Surface Mount
Pin Count 28
Number of Receivers 2
Typical Single Supply Voltage 3.3 V
Data Rate 20Mbps
Number of Transceivers 2
Interface Standards RS-232, RS-422, RS-485
Transmitter Signal Type Differential, Single Ended
Receiver Signal Type Differential, Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 4mm
Number of Drivers per Line 1
Dimensions 4 x 5 x 0.7mm
Height 0.7mm
Power Supply Type Single
Number of Receivers per Line 1
Width 5mm
66 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 49.08
units
Per unit
1 - 9
MYR49.08
10 - 49
MYR49.01
50 - 99
MYR48.70
100 - 249
MYR48.20
250 +
MYR47.71
Packaging Options:
Related Products
Description:
The ROHM SOP-J8 1 channel 8 pin LIN transceiver has a data transfer speed of 20kbit/s. It is the best transceiver for the BUS system that needs LIN (Local Interconnect Network) master and slave protocol. This transceiver is available in ...
The PL360 is a programmable modem for narrow-band ...
Description:
The PL360 is a programmable modem for narrow-band Power Line Communication (PLC), able to run any PLC protocol in the frequency band below 500 kHz. This device has been designed to comply with FCC, ARIB, KN60 and CENELEC EN50065 regulations ...
The KSZ8863MLL/FLL/RLL are highly integrated 3-port switch ICs ...
Description:
The KSZ8863MLL/FLL/RLL are highly integrated 3-port switch ICs in a small footprint. They are designed to enable a new generation of low port count, cost-sensitive and power efficient 10/100Mbps switch systems. Low power consumption, advanced power management and sophisticated QoS ...
The KSZ8895MQX/RQX/FQX/ML is a highly-integrated, Layer 2 managed, ...
Description:
The KSZ8895MQX/RQX/FQX/ML is a highly-integrated, Layer 2 managed, five-port switch with numerous features designed to reduce system cost. Advanced Switch FeaturesVLAN support for up to 128 active VLAN groups (full-range 4096 of VLAN IDs)Static MAC table supports up to 32 ...