Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Attribute | Value |
---|---|
Number of Transmitters | 1 |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 14 |
Number of Receivers | 1 |
Typical Single Supply Voltage | 5 V |
Data Rate | 250kbps |
Number of Transceivers | 1 |
Interface Standards | IEC 1000-4-2/ RS-422/ RS-485 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Number of Receivers per Line | 32 |
Width | 7.87mm |
Height | 4.45mm |
Length | 19.43mm |
Power Supply Type | Single |
Dimensions | 19.43 x 7.87 x 4.45mm |
Number of Drivers per Line | 32 |