Maxim MAX485EPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 5 V
Data Rate 2.5Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Receivers per Line 32
Power Supply Type Single
Height 2.03mm
Width 7.87mm
Dimensions 9.91 x 7.87 x 2.03mm
Length 9.91mm
Number of Drivers per Line 32
Temporarily out of stock - back order for despatch 02/04/2020, delivery within 4 working days from despatch date
Price Each
MYR 14.03
units
Per unit
1 - 9
MYR14.03
10 - 49
MYR12.62
50 - 99
MYR12.48
100 - 249
MYR12.45
250 +
MYR12.34