Renesas Electronics ICL3225ECAZ, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 20-Pin SSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Intersil

RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type SSOP
Mounting Type Surface Mount
Pin Count 20
Number of Receivers 2
Typical Single Supply Voltage 3.3 V, 5 V
Data Rate 1Mbps
Number of Transceivers 2
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 1.78mm
Length 7.33mm
Width 5.38mm
Number of Receivers per Line 1
Power Supply Type Single
Number of Drivers per Line 1
Dimensions 7.33 x 5.38 x 1.78mm
1987 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 9.89
units
Per unit
1 - 9
MYR9.89
10 - 49
MYR9.67
50 - 99
MYR7.09
100 - 249
MYR6.76
250 +
MYR6.17
Packaging Options:
Related Products
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 and RS-485 Dual Protocol TransceiversOperating Supply Voltage ...
Description:
RS-232 and RS-485 Dual Protocol TransceiversOperating Supply Voltage 3.3 V and 5 V optionsFixed and Programmable port.
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.