- RS Stock No.:
- 660-8653
- Mfr. Part No.:
- MAX3222IPW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-8653
- Mfr. Part No.:
- MAX3222IPW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 6.5 x 4.4 x 1.15mm |
Height | 1.15mm |
Width | 4.4mm |
Length | 6.5mm |