Maxim MAX232EPE+, Line Transceiver, EIA/TIA-232-E/ RS-232/ V.24/ V.28 2-TX 2-RX 2-TRX, 5 V, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type PDIP
Mounting Type Through Hole
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 120kbps
Number of Transceivers 2
Interface Standards EIA/TIA-232-E/ RS-232/ V.24/ V.28
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 4.45mm
Length 19.43mm
Dimensions 19.43 x 7.87 x 4.45mm
Number of Drivers per Line 1
Power Supply Type Single
Number of Receivers per Line 1
Width 7.87mm
71 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 15.91
units
Per unit
1 - 9
MYR15.91
10 - 49
MYR15.15
50 - 99
MYR14.61
100 - 249
MYR14.12
250 +
MYR13.68
Packaging Options:
Related Products
The MAX14827A integrates the high-voltage functions commonly found ...
Description:
The MAX14827A integrates the high-voltage functions commonly found in industrial sensors, including drivers and regulators. The MAX14827A features two ultra-low-power drivers with active reverse-polarity protection. Operation is specified for normal 24V supply voltages up to 60V. Transient protection is simplified ...
The MAX14945 isolated RS-485/RS-422 transceiver provides 2750VRMS (60s) ...
Description:
The MAX14945 isolated RS-485/RS-422 transceiver provides 2750VRMS (60s) of galvanic isolation between the cable side (RS-485/RS-422 driver/receiver side) and the UART side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences ...
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
Exar offers a wide range of RS232 serial ...
Description:
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. RS-232 transceivers operate from a single ...