Maxim MAX238CNG+, Line Transceiver, EIA/TIA-232-E/ RS-232/ V.24/ V.28 4-TX 4-RX, 5 V, 24-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 4
Package Type PDIP
Mounting Type Through Hole
Pin Count 24
Number of Receivers 4
Typical Single Supply Voltage 5 V
Data Rate 120kbps
Interface Standards EIA/TIA-232-E/ RS-232/ V.24/ V.28
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 32.13mm
Dimensions 32.13 x 7.87 x 4.45mm
Number of Drivers per Line 1
Power Supply Type Single
Number of Receivers per Line 1
Width 7.87mm
Height 4.45mm
Temporarily out of stock - back order for despatch 13/05/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 15)
MYR 43.231
units
Per unit
Per Tube*
15 - 15
MYR43.231
MYR648.465
30 - 60
MYR41.454
MYR621.81
75 - 135
MYR40.349
MYR605.235
150 - 285
MYR39.301
MYR589.515
300 +
MYR38.306
MYR574.59
*price indicative