- RS Stock No.:
- 170-8136
- Mfr. Part No.:
- ISL32459EIBZ-T7A
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 170-8136
- Mfr. Part No.:
- ISL32459EIBZ-T7A
- Manufacturer:
- Intersil
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |