- RS Stock No.:
- 170-3544
- Mfr. Part No.:
- NCN5150DG
- Manufacturer:
- onsemi
- RS Stock No.:
- 170-3544
- Mfr. Part No.:
- NCN5150DG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
M-BUS Transceiver, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
M-Bus (Meter-Bus) is a European standard (EN 13757-2 physical and link layer, EN 13757-3 application layer) for the remote reading of gas or electricity meters.
Specifications
Attribute | Value |
---|---|
IC Type | M-BUS Transceiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |