- RS Stock No.:
- 169-8363
- Mfr. Part No.:
- ICL3243ECAZ
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 169-8363
- Mfr. Part No.:
- ICL3243ECAZ
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 3 |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10.5 x 5.6 x 1.85mm |