Maxim MAX489ECPD+, Line Transceiver, IEC 1000-4-2/ RS-422/ RS-485, 5 V, 14-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-485 Multi-Channel Transmitters/Receivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type PDIP
Mounting Type Through Hole
Pin Count 14
Number of Receivers 1
Typical Single Supply Voltage 5 V
Data Rate 250kbps
Number of Transceivers 1
Interface Standards IEC 1000-4-2/ RS-422/ RS-485
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 19.43 x 7.87 x 4.45mm
Length 19.43mm
Number of Receivers per Line 32
Height 4.45mm
Width 7.87mm
Power Supply Type Single
Number of Drivers per Line 32
Temporarily out of stock - back order for despatch 10/03/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 25)
MYR 22.75
units
Per unit
Per Tube*
25 +
MYR22.75
MYR568.75
*price indicative