Maxim MAX14827AATG+, Dual Line Transceiver, SPI, UART 2-TX 2-RX 2-TRX, 24-Pin TQFN-EP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MAX14827A integrates the high-voltage functions commonly found in industrial sensors, including drivers and regulators. The MAX14827A features two ultra-low-power drivers with active reverse-polarity protection. Operation is specified for normal 24V supply voltages up to 60V. Transient protection is simplified due to high voltage tolerance allowing the use of micro TVS. The device features a flexible control interface. Pin control logic inputs allow for operation with switching sensors that do not use a microcontroller. For IO-Link operation, a three-wire UART interface is provided, allowing interfacing to the microcontroller UART.

Low Power Dissipation for Small Sensors
High Configurability and Integration
Auxiliary 24V Digital Output and Input
Integrated LED Driver
Thermal Shutdown Auto-Retry Cycling
Hot-Plug Supply Protection
Reverse Polarity Protection of All Sensor Interface Inputs/Outputs

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Number of Transmitters 2
Package Type TQFN-EP
Mounting Type Surface Mount
Pin Count 24
Number of Receivers 2
Number of Transceivers 2
Interface Standards SPI, UART
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.75mm
Length 4.1mm
Dimensions 4.1 x 4.1 x 0.75mm
Number of Drivers per Line 2
Power Supply Type Dual
Typical Dual Supply Voltage 4.5 → 5.5 V, 9 → 60 V
Width 4.1mm
Number of Receivers per Line 2
Temporarily out of stock - back order for despatch 16/06/2020, delivery within 4 working days from despatch date
Price Each (In a Tray of 490)
MYR 24.664
units
Per unit
Per Tray*
490 +
MYR24.664
MYR12,085.36
*price indicative
Related Products
The Wurth Elektronik MagI³C variable regulator power module ...
Description:
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 1.5A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Exar offers a wide range of RS232 serial ...
Description:
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. RS-232 transceivers operate from a single ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...