Analog Devices ADM202EARWZ, Line Transceiver

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Analog Devices

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 230kbps
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Drivers per Line 1
Height 2.35mm
Length 10.5mm
Dimensions 10.5 x 7.6 x 2.35mm
Number of Receivers per Line 1
Width 7.6mm
Power Supply Type Single
47 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 47)
MYR 5.52
units
Per unit
Per Tube*
47 +
MYR5.52
MYR259.44
*price indicative