![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 145-7197 | ||||||||||||||||||||||
Description | Texas Instruments MAX202IPW, Dual Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin TSSOP | ||||||||||||||||||||||
Manufacturer/Brand Name | Texas Instruments | ||||||||||||||||||||||
Manufacturer Part No. | MAX202IPW | ||||||||||||||||||||||
145-7197 | |
Texas Instruments MAX202IPW, Dual Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin TSSOP | |
Texas Instruments | |
MAX202IPW |
Date | Dec 10, 2019 |
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
Attribute | Value |
---|---|
Number of Transmitters | 2 |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 16 |
Number of Receivers | 2 |
Typical Single Supply Voltage | 5 V |
Data Rate | 120kbps |
Interface Standards | RS-232 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Power Supply Type | Single |
Length | 5.1mm |
Number of Receivers per Line | 1 |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Number of Drivers per Line | 1 |
Width | 4.5mm |