- RS Stock No.:
- 819-7281
- Mfr. Part No.:
- ADN4662BRZ
- Manufacturer:
- Analog Devices
28 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 7)
MYR12.73
Units | Per Unit | Per Pack* |
7 + | MYR12.73 | MYR89.11 |
*price indicative |
- RS Stock No.:
- 819-7281
- Mfr. Part No.:
- ADN4662BRZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
LVDS Transceivers, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
Applications: Firewire, SATA, SCSI
Specifications
Attribute | Value |
---|---|
IC Type | Line Receiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |