- RS Stock No.:
- 808-3971
- Mfr. Part No.:
- MC100EP16DG
- Manufacturer:
- onsemi
66 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR55.20
Units | Per Unit | Per Pack* |
2 - 24 | MYR55.20 | MYR110.40 |
26 - 48 | MYR52.445 | MYR104.89 |
50 + | MYR51.39 | MYR102.78 |
*price indicative |
- RS Stock No.:
- 808-3971
- Mfr. Part No.:
- MC100EP16DG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Drivers & Fanout Buffers, ON Semiconductor
Differential (ECL) fanout buffers, clock drivers and signal drivers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
IC Type | Differential Receiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |