- RS Stock No.:
- 162-4662
- Mfr. Part No.:
- DS14C89AM/NOPB
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (In a Tube of 55)
MYR19.838
Units | Per Unit | Per Tube* |
55 - 55 | MYR19.838 | MYR1,091.09 |
110 - 165 | MYR19.401 | MYR1,067.055 |
220 + | MYR19.044 | MYR1,047.42 |
*price indicative |
- RS Stock No.:
- 162-4662
- Mfr. Part No.:
- DS14C89AM/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Receivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Quad Line Receiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.64 x 3.91 x 1.45mm |