- RS Stock No.:
- 121-8993
- Mfr. Part No.:
- DS26C32ATM/NOPB
- Manufacturer:
- Texas Instruments
576 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 48)
MYR11.543
Units | Per Unit | Per Tube* |
48 - 48 | MYR11.543 | MYR554.064 |
96 - 144 | MYR11.365 | MYR545.52 |
192 + | MYR11.143 | MYR534.864 |
*price indicative |
- RS Stock No.:
- 121-8993
- Mfr. Part No.:
- DS26C32ATM/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RS-422 Line Receivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Receiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.91 x 3.91 x 1.45mm |